Maxim IntegratedMAX16171ATA/VY+OR Controllers
Ideal Diode Controller with Reverse-Current Protection Automotive AEC-Q100
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
8 |
EDA / CAD Models |