Maxim IntegratedMAX161ACWI+TAnalog to Digital Converters - ADCs
8-Channel Single ADC SAR 50ksps 8-bit Parallel 28-Pin SOIC W T/R
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 18.1(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SOIC W |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |