Maxim IntegratedMAX1631EAI+TDC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 330kHz 28-Pin SSOP T/R
EAR99 | |
NRND | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.78(Max) |
Package Width | 5.38(Max) |
Package Length | 10.33(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |