Maxim IntegratedMAX16602GGN+DC to DC Converter and Switching Regulator Module
DC/DC Converter Module
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 56 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
56 |
EDA / CAD Models |