Maxim IntegratedMAX16813ATP/V+LED Drivers
LED Driver 44 Segment 5700uA Supply Current Automotive AEC-Q100 20-Pin TQFN EP Tray
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
20 |
EDA / CAD Models |