Maxim IntegratedMAX16813AUP/V+TLED Drivers
LED Driver 5700uA Supply Current Automotive AEC-Q100 20-Pin TSSOP EP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
20 |
EDA / CAD Models |