Maxim IntegratedMAX16834ATP/V+TLED Drivers
LED Driver 100 Segment Automotive AEC-Q100 20-Pin TQFN EP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
100 | |
4.75 | |
28 | |
12|15|18|24|5|9 | |
6.3 to 7.7 | |
2051 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |