Maxim IntegratedMAX16910CASA9+Linear Regulators
LDO Regulator Pos 1.5V to 11V3.3V5V 0.2A 8-Pin SOIC EP Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.58(Max) |
Package Width | 3.99(Max) |
Package Length | 4.98(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC EP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |