Maxim IntegratedMAX16910CATA8+TLinear Regulators
LDO Regulator Pos 1.5V to 11V3.3V5V 0.2A 8-Pin TDFN EP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
BiCMOS | |
Selectable | |
1.5 to 11|3.3|5 | |
0.2 | |
3.5 | |
45 | |
0.6@200mA|0.6@50mA | |
1.25(Typ) | |
1mV(Typ) | |
12mV(Typ) | |
1951 | |
41°C/W | |
8°C/W | |
Short Circuit Protection|Thermal Protection | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |