Maxim IntegratedMAX16926GTP/V+TDisplays Misc
4-Output Display Power Solution 20-Pin TQFN EP T/R Automotive AEC-Q100
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
20 |
EDA / CAD Models |