Maxim IntegratedMAX16933BATIS/V+TDC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 10A 1000kHz Automotive AEC-Q100 28-Pin TQFN EP T/R
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Yes |
2 | |
Step Down | |
1 to 10|3.3|5 | |
10 | |
1000 | |
3.5 | |
42 | |
3.5 to 42 | |
0.03(Typ) | |
0.02 | |
4/10 | |
1.5/2 | |
2285.7 | |
200 | |
Yes | |
Yes | |
PWM | |
Yes | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
28 |