Maxim IntegratedMAX16955AUE/V+DC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 1000kHz Automotive AEC-Q100 16-Pin TSSOP EP Tube
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |