Maxim IntegratedMAX16990ATCD/VY+PWM and Resonant Controllers
Current Mode PWM Controller 5V to 36V 1A 220kHz to 1000kHz Automotive AEC-Q100 12-Pin SWTQFN EP Tube
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | Yes |
PPAP | Yes |
Current Mode PWM Controller | |
Current | |
Boost | |
1 | |
220 to 1000 | |
93(Min) | |
1000 | |
5 to 36 | |
4.5 | |
4.5 to 36 | |
36 | |
0.75(Typ) | |
1176 | |
Yes | |
Yes | |
Yes | |
-40 | |
125 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.72 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 12 |
Supplier Package | SWTQFN EP |
12 |
EDA / CAD Models |