Maxim IntegratedMAX16990ATED/V+PWM and Resonant Controllers
36V, 2.5MHz Automotive AEC-Q100 Boost/SEPIC Controller
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
16 |
EDA / CAD Models |