Maxim IntegratedMAX16990AUBA/V+TPWM and Resonant Controllers
Current Mode PWM Controller 5V to 36V 1A 220kHz to 1000kHz Automotive AEC-Q100 10-Pin uMAX EP T/R
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.05(Max) |
Package Length | 3.05(Max) |
PCB changed | 10 |
Standard Package Name | SOP |
Supplier Package | uMAX EP |
10 |
EDA / CAD Models |