Maxim IntegratedMAX16992ATCC/V+PWM and Resonant Controllers
Current Mode PWM Controller 5V to 36V 1A 1000kHz to 2500kHz Automotive AEC-Q100 12-Pin TQFN EP Tube
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 12 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
12 | |
Lead Shape | No Lead |
EDA / CAD Models |