Maxim IntegratedMAX16992ATCF/VY+PWM and Resonant Controllers
Current Mode PWM Controller 5V to 36V 1A 1000kHz to 2500kHz Automotive AEC-Q100 12-Pin SWTQFN EP Tube
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.72 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 12 |
Supplier Package | SWTQFN EP |
12 |
EDA / CAD Models |