Maxim IntegratedMAX17000ETG+PWM and Resonant Controllers
Resonant Controllers 1V to 2.7V 10A 200kHz to 600kHz 24-Pin TQFN EP Tube
EAR99 | |
NRND | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Resonant Controllers | |
Current | |
Boost | |
1 | |
200 to 600 | |
10000 | |
1 to 2.7 | |
4.5 | |
4.5 to 5.5 | |
5.5 | |
2222 | |
Yes | |
Yes | |
No | |
4.1 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |