Maxim IntegratedMAX17024ETD+TPWM and Resonant Controllers
Current Mode PWM Controller 0V to 23.4V 2.4A 14-Pin TDFN EP T/R
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 14 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
14 | |
Lead Shape | No Lead |
EDA / CAD Models |