Maxim IntegratedMAX17030GTL+TPWM and Resonant Controllers
Voltage Mode PWM Controller 600kHz 40-Pin TQFN EP T/R
EAR99 | |
Active | |
8542.31.00.75 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
40 | |
Lead Shape | No Lead |
EDA / CAD Models |