Maxim IntegratedMAX17040X+T10Battery Management ICs
Fuel Gauge Li-Ion 9-Pin WLP T/R
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.45 |
Package Width | 1.45(Max) |
Package Length | 1.63(Max) |
PCB changed | 9 |
Standard Package Name | WLP |
Supplier Package | WLP |
9 | |
Lead Shape | Ball |
EDA / CAD Models |