Maxim IntegratedMAX1715EEI+DC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 540kHz 28-Pin QSOP Tube
EAR99 | |
NRND | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 3.89 |
Package Length | 9.91 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | QSOP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |