Maxim IntegratedMAX17205G+00EBattery Management ICs
Fuel Gauge Li-Ion 14-Pin TDFN EP Tray
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 14 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
14 | |
Lead Shape | No Lead |
EDA / CAD Models |