Maxim IntegratedMAX17292ETCC+DC to DC Controllers
DC/DC Cntrlr Single-OUT Step Up 2500kHz 12-Pin TQFN EP Tube
EAR99 | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 12 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
12 | |
Lead Shape | No Lead |
EDA / CAD Models |