Maxim IntegratedMAX17292EUBA+TDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Up 2500kHz 10-Pin uMAX EP T/R
EAR99 | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.05(Max) |
Package Length | 3.05(Max) |
PCB changed | 10 |
Standard Package Name | SOP |
Supplier Package | uMAX EP |
10 | |
Lead Shape | Gull-wing |
EDA / CAD Models |