Maxim IntegratedMAX17311X+TBattery Management ICs
Fuel Gauge Li-Ion/Li-Pol 50mA 15-Pin WLP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.4 |
Package Width | 1.68 |
Package Length | 2.45 |
PCB changed | 15 |
Supplier Package | WLP |
15 |
EDA / CAD Models |