Maxim IntegratedMAX17320G22+Battery Management ICs
Fuel Gauge Li-Ion/Li-Pol Medical 24-Pin TQFN EP Tray
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Fuel Gauge | |
Li-Ion|Li-Pol | |
0.038(Typ) | |
4.2 | |
18 | |
1950 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |