Maxim IntegratedMAX17320X12+Battery Management ICs
Fuel Gauge Li-Ion/Li-Pol Medical 30-Pin WLP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.45 |
Package Width | 2.37 |
Package Length | 2.55 |
PCB changed | 30 |
Supplier Package | WLP |
30 |
EDA / CAD Models |