Maxim IntegratedMAX1739EEP+Lighting Drivers and Controller ICs
CCFL Controller 5V/9V/12V/15V/18V/24V 100kHz 20-Pin QSOP Tube
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 3.89 |
Package Length | 8.66 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | QSOP |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |