Maxim IntegratedMAX17499BAUB+PWM and Resonant Controllers
Current Mode PWM Controller 1.23V to 400V 1A 12.5kHz to 625kHz 10-Pin uMAX Tube
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Current Mode PWM Controller | |
Current Mode PWM Controller | |
Flyback | |
1 | |
12.5 to 625 | |
75(Typ) | |
1000 | |
1.23 to 400 | |
9.5 | |
24 | |
444.4 | |
Yes | |
Yes | |
No | |
-40 | |
125 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.05(Max) |
Package Length | 3.05(Max) |
PCB changed | 10 |
Standard Package Name | SOP |
Supplier Package | uMAX |
10 | |
Lead Shape | Gull-wing |
EDA / CAD Models |