Maxim IntegratedMAX17511GTL+Analog to Digital Converters - ADCs
SERIAL OUTPUT 5.6uS 12-BIT ADC WITH REFERENCE
EAR99 | |
Unconfirmed | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
40 | |
Lead Shape | No Lead |
EDA / CAD Models |