Maxim IntegratedMAX17559ACJ+TDC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 475kHz 32-Pin TQFP T/R
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | TQFP |
32 |
EDA / CAD Models |