Maxim IntegratedMAX17600ASA+Gate and Power Drivers
Driver 4A 2-OUT High Speed Inv 8-Pin SOIC N Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High Speed | |
Inverting | |
2 | |
MOSFET | |
2 | |
40(Typ) | |
25(Typ) | |
7(Typ) | |
CMOS | |
4 | |
14 | |
12(Typ) | |
0.8(Max) | |
2.1(Min) | |
4(Typ) | |
0.91 | |
588.2 | |
-40 | |
125 | |
Automotive | |
Thermal Shutdown Protection | |
12(Typ) | |
12(Typ) | |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |