Maxim IntegratedMAX17603AUA+TGate and Power Drivers
Driver 4A 2-OUT High Speed Inv 8-Pin uMAX EP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.05(Max) |
Package Length | 3.05(Max) |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | uMAX EP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |