Maxim IntegratedMAX17690ATE+TDC to DC Controllers
DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin TQFN EP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
Flyback | |
250 | |
4.5 | |
60 | |
4.5 to 60 | |
1.6 | |
0.45 | |
1666.7 | |
50 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
16 |
EDA / CAD Models |