Maxim IntegratedMAX17702ATG+TBattery Management ICs
Synchronous Step-Down Lead-Acid Battery Charger Controller
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.72 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
24 |
EDA / CAD Models |