Maxim IntegratedMAX17843ACB/V+TBattery Management ICs
Battery Monitoring Li-Ion 5.4mA 3.3V 64-Pin LQFP T/R Automotive AEC-Q100
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Battery Monitoring | |
Li-Ion | |
9 | |
65 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 10.2(Max) |
Package Length | 10.2(Max) |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP |
64 |
EDA / CAD Models |