Maxim IntegratedMAX1805MEE+TTemperature and Humidity Sensors
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 16-Pin QSOP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
IC | |
7+Sign | |
±3.5°C(Max)/±5°C(Max) | |
Serial (2-Wire, I2C, SMBus) | |
Digital | |
3 | |
3.3|5 | |
5.5 | |
700 | |
667 | |
125 | |
-55 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 3.89 |
Package Length | 4.9 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | QSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |