Maxim IntegratedMAX1818EUT50#TG16Linear Regulators
LDO Regulator Pos 1.25V to 5V5V 0.5A 6-Pin SOT-23 T/R
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |