Maxim IntegratedMAX1858AEEG+TDC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 600kHz 24-Pin QSOP T/R
EAR99 | |
LTB | |
8542.31.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
2 | |
Step Down | |
0 to 18 | |
600 | |
4.5 | |
23 | |
4.5 to 23 | |
6 | |
762 | |
100 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 3.89 |
Package Length | 8.64 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | QSOP |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |