Maxim IntegratedMAX186CEPP+Analog to Digital Converters - ADCs
8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin PDIP N Tube
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.45(Max) |
Package Width | 7.87(Max) |
Package Length | 26.54(Max) |
PCB changed | 20 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
20 | |
Lead Shape | Through Hole |
EDA / CAD Models |