Maxim IntegratedMAX186DEWP+TAnalog to Digital Converters - ADCs
8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin SOIC W T/R
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
12bit | |
1 | |
4|8 | |
133ksps | |
Serial (4-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Differential|Pseudo-Differential|Single-Ended | |
Internal | |
Bipolar|Unipolar | |
Dual|Single | |
4.096V|±2.048V | |
4.75 | |
5 | |
5.25 | |
±4.75 | |
±5 | |
±5.25 | |
7.5 | |
800 | |
±1LSB | |
±3LSB | |
Yes | |
Yes | |
No | |
-40 | |
85 | |
Tape and Reel | |
Extended | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 13(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC W |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |