Maxim IntegratedMAX1875EEG+TDC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 660kHz 24-Pin QSOP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 3.89 |
Package Length | 8.64 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | QSOP |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |