Maxim IntegratedMAX1898EUB41+TBattery Management ICs
Linear Battery Charger Li-Ion 1400mA 4.1V 10-Pin uMAX T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Linear Battery Charger | |
Li-Ion | |
4.5 | |
12 | |
4.1 | |
1400(Max) | |
444 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.05(Max) |
Package Length | 3.05(Max) |
PCB changed | 10 |
Standard Package Name | SOP |
Supplier Package | uMAX |
10 | |
Lead Shape | Gull-wing |
EDA / CAD Models |