Maxim IntegratedMAX1907AETL+TPWM and Resonant Controllers
Resonant Controllers 0.7V to 1.708V 40A 200kHz/300kHz/550kHz/1000kHz 40-Pin TQFN EP T/R
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
40 | |
Lead Shape | No Lead |
EDA / CAD Models |