Maxim IntegratedMAX191ACWG+Analog to Digital Converters - ADCs
1-Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 24-Pin SOIC W Tube
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
12bit | |
1 | |
1 | |
100ksps | |
Parallel|Serial (SPI, QSPI, Microwire) | |
Voltage | |
Pseudo-Differential|Single-Ended | |
External|Internal | |
Bipolar|Unipolar | |
Dual|Single | |
5V|±5V | |
4.75 | |
5 | |
5.25 | |
±4.75 | |
±5 | |
±5.25 | |
15 | |
941 | |
±0.5LSB | |
±2LSB | |
Yes | |
Yes | |
No | |
0 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 15.6(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SOIC W |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |