Maxim IntegratedMAX1922ESA+TPower Switches
Power Switch Hi Side 3-OUT 1.4A 0.07Ohm 8-Pin SOIC N T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High Side | |
3 | |
2.7 | |
5.5 | |
2.7 to 5.5 | |
1.4 | |
0.07 | |
471 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |