Maxim IntegratedMAX194ACWE+TAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 85ksps 14-bit Serial 16-Pin SOIC W T/R
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Audio | |
SAR | |
14bit | |
1 | |
1 | |
85ksps | |
Serial (SPI, QSPI, Microwire) | |
Voltage | |
Single-Ended | |
External | |
Bipolar|Unipolar | |
Dual | |
5V|±5V | |
±4.75 | |
±5 | |
±5.25 | |
55 | |
80 | |
±0.5LSB | |
±2LSB | |
Yes | |
Yes | |
Yes | |
0 | |
70 | |
Tape and Reel | |
Commercial | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |