Maxim IntegratedMAX1960EEP+PWM and Resonant Controllers
Voltage Mode PWM Controller 0.8V to 4.95V 20A 500kHz/1000kHz 20-Pin QSOP Tube
EAR99 | |
Active | |
8542.31.00.75 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 3.89 |
Package Length | 8.66 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | QSOP |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |