Maxim IntegratedMAX1966ESA+TPWM and Resonant Controllers
Voltage Mode PWM Controller 0.8V 2A 100kHz 8-Pin SOIC N T/R
EAR99 | |
Active | |
8542.31.00.75 | |
Automotive | No |
PPAP | No |
Voltage Mode PWM Controller | |
Voltage Mode PWM Controller | |
Buck | |
1 | |
100 | |
95(Typ) | |
2000 | |
BiCMOS | |
0.8(Min) | |
2.7 | |
5.5 | |
0.7(Typ) | |
471 | |
Yes | |
Yes | |
No | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |